745-100-545-201

Heilind Number:EDA745-100-545-201
Manufacturer:EDAC
Manufacturer Number:745-100-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-100-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-100-545-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Featuring a sleek black design, this connector ensures seamless integration with your electronic setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact pins made of high-quality Copper Alloy, it guarantees reliable performance. Boasting two rows of 100 positions each, it offers ample space for connecting multiple components. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for straight mount orientation, it provides easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this essential component.