745-100-545-206

Heilind Number:EDA745-100-545-206
Manufacturer:EDAC
Manufacturer Number:745-100-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-100-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-100-545-206

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 100 positions, it offers ample space for secure board-to-board connections. The copper alloy contacts and .1 inch pitch guarantee reliable signal transmission, while the 3A amperage rating accommodates various power requirements. Engineered for versatility, this connector supports straight mounting orientation and operates efficiently in temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, it's a crucial component for achieving seamless connectivity on your PCBs.