745-100-560-201

Heilind Number:EDA745-100-560-201
Manufacturer:EDAC
Manufacturer Number:745-100-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-100-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-100-560-201

Detailed Description

Introducing our 745-100-560-201 Press-fit Card Edge Connector, a cutting-edge solution for seamless connectivity in your PCB assembly projects. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 100 positions each, it offers ample space for multiple connections, while the Copper Alloy contact material guarantees reliable conductivity. The precise .1 inch pitch and .2 inch row spacing allow for efficient signal transmission, even in demanding environments. Whether you're working on telecommunications, industrial automation, or consumer electronics, this connector is the perfect choice. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the 745-100-560-201 for optimal performance and longevity in your next project.