745-100-560-206

Heilind Number:EDA745-100-560-206
Manufacturer:EDAC
Manufacturer Number:745-100-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-100-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-100-560-206

Detailed Description

Elevate your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, you can rely on flawless signal transmission. Offering 100 positions for maximum versatility, this connector guarantees a secure and efficient connection every time. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a variety of applications. Trust in the reliability and quality of this essential component, a standout in our extensive lineup of connectors.