745-102-520-206

Heilind Number:EDA745-102-520-206
Manufacturer:EDAC
Manufacturer Number:745-102-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-102-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-102-520-206

Detailed Description

Enhance connectivity within your electronic devices with this Press-fit Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure connections. With a 2-row configuration and pitch of .1 inches, it offers ample space for 102 positions, facilitating efficient data transmission. The black color and straight mount orientation add to its versatility, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB connectivity with this essential component.