745-102-522-201

Heilind Number:EDA745-102-522-201
Manufacturer:EDAC
Manufacturer Number:745-102-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-102-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-102-522-201

Detailed Description

Enhance connectivity in your electronic projects with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. Its dual-row configuration with 102 positions offers ample connectivity options, while the copper alloy contacts and .1-inch pitch deliver efficient signal transmission. Perfect for board-to-board applications, this connector ensures secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of environments. Upgrade your PCB setup with this essential component, a must-have in any electronic toolkit.