745-102-522-206

Heilind Number:EDA745-102-522-206
Manufacturer:EDAC
Manufacturer Number:745-102-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-102-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-102-522-206

Detailed Description

Enhance your PCB connections with our advanced Press-fit Card Edge Connector. This essential component, designed for seamless integration, boasts a sleek black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it guarantees optimal performance in your electronic setups. Featuring a pitch of .1 inches and accommodating 102 positions, it offers versatility for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for demanding environments. Trust in this essential connector for reliable and efficient board-to-board connections in your projects.