745-102-525-201

Heilind Number:EDA745-102-525-201
Manufacturer:EDAC
Manufacturer Number:745-102-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-102-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-102-525-201

Detailed Description

Introducing our 745-102-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a pitch of .1 inches and features two rows with a total of 102 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures optimal conductivity and longevity. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation and .2-inch row spacing make for easy and efficient installation. Trust in this black-colored connector for robust and efficient connectivity in your electronic designs. Explore more of our cutting-edge PCB connectors in the Board To Board PCB Connectors and Card Edge Connectors categories.