745-102-525-206

Heilind Number:EDA745-102-525-206
Manufacturer:EDAC
Manufacturer Number:745-102-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-102-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-102-525-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable connectivity in PCB applications. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 102 positions, it allows for efficient data transfer. The straight mount orientation and .2-inch row spacing make installation a breeze. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in its quality and performance for your board-to-board PCB connectivity needs.