745-102-540-201

Heilind Number:EDA745-102-540-201
Manufacturer:EDAC
Manufacturer Number:745-102-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-102-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-102-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector in sleek black boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any setting. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power delivery at 3A amperage. Featuring 102 positions, it facilitates seamless board-to-board connections with precise row spacing of .2 inch. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Elevate your electronic projects with this essential component.