745-102-541-201

Heilind Number:EDA745-102-541-201
Manufacturer:EDAC
Manufacturer Number:745-102-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-102-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-102-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and reliable component in classic black. Engineered for high performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 102 positions, this connector offers ample space for seamless integration. Crafted from Copper Alloy, its contacts ensure optimal conductivity. Featuring a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in this essential component for efficient board-to-board connections.