745-102-541-206

Heilind Number:EDA745-102-541-206
Manufacturer:EDAC
Manufacturer Number:745-102-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-102-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-102-541-206

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material made of Copper Alloy, it ensures reliable performance, even in demanding environments. The connector boasts a double row configuration, with a pitch of .1 inches and a row spacing of .2 inches, providing ample room for 102 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Perfect for board-to-board PCB connections, this connector is a vital component for your electronic assembly needs.