745-102-545-201

Heilind Number:EDA745-102-545-201
Manufacturer:EDAC
Manufacturer Number:745-102-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-102-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-102-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for maximum efficiency, this connector boasts a current rating of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts spaced at .1 in pitch and .2 in row spacing, it offers a total of 102 positions for seamless board-to-board connections. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.