745-102-545-206

Heilind Number:EDA745-102-545-206
Manufacturer:EDAC
Manufacturer Number:745-102-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-102-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-102-545-206

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in all applications. With two rows of 102 positions each, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, perfect for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic projects. Its straight mount orientation simplifies installation, making it an essential component for your connectivity needs. Elevate your PCB design with this high-quality Card Edge Connector.