745-102-560-206

Heilind Number:EDA745-102-560-206
Manufacturer:EDAC
Manufacturer Number:745-102-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-102-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-102-560-206

Detailed Description

Introducing the 745-102-560-206 Press-fit Card Edge Connector, a sleek and versatile component designed for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only ensures reliable performance but also adds a touch of sophistication to any electronic assembly. With a dual-row configuration and a total of 102 positions, it offers ample connectivity options for your PCB layouts. The precision-machined Copper Alloy contacts guarantee low contact resistance and optimal signal integrity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Rated for 3A of current, this connector is suitable for a wide range of power and signal applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for use in demanding industrial environments. Trust in the 745-102-560-206 for seamless and secure card edge connections in your next project.