745-104-525-206

Heilind Number:EDA745-104-525-206
Manufacturer:EDAC
Manufacturer Number:745-104-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-104-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-104-525-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. Designed for reliability and durability, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and quality. With two rows of 104 copper alloy contacts, each offering a pitch of .1 inches and row spacing of .2 inches, you can achieve precise and secure connections every time. Rated for an amperage of 3A and operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its robust design guarantees long-lasting performance. Trust in the 745-104-525-206 for all your board-to-board connectivity needs.