745-104-540-201

Heilind Number:EDA745-104-540-201
Manufacturer:EDAC
Manufacturer Number:745-104-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-104-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-104-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power transmission. With two rows and a total of 104 positions, it offers ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing facilitate easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation for secure and stable connections. Upgrade your PCB setup with this essential component.