745-104-541-201

Heilind Number:EDA745-104-541-201
Manufacturer:EDAC
Manufacturer Number:745-104-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-104-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-104-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contact material, this connector guarantees long-lasting performance. Boasting a double row configuration, it offers a total of 104 positions with a .1-inch pitch and .2-inch row spacing, ensuring efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable solution for various applications. Its straight mount orientation simplifies installation, making it an essential component in your connectivity arsenal. Explore the possibilities with this high-quality connector.