745-104-545-201

Heilind Number:EDA745-104-545-201
Manufacturer:EDAC
Manufacturer Number:745-104-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-104-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-104-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 104 positions each, it offers ample connectivity options for your board-to-board applications. The precise .1 inch pitch and .2 inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic setups. Trust in its quality construction to streamline your connectivity needs. Explore more connectors in our extensive range for efficient PCB solutions.