745-104-560-201

Heilind Number:EDA745-104-560-201
Manufacturer:EDAC
Manufacturer Number:745-104-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-104-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-104-560-201

Detailed Description

Introducing our 745-104-560-201 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a striking black color and is constructed with UL 94V-0 Thermoplastic Polyester housing for superior safety and reliability. With two rows of copper alloy contacts, it offers a total of 104 positions with a precise pitch of .1 inches, ensuring efficient data transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient card edge connections. Trust in its quality and performance to elevate your electronic designs to the next level.