745-106-541-201

Heilind Number:EDA745-106-541-201
Manufacturer:EDAC
Manufacturer Number:745-106-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-106-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-106-541-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 106-position, dual-row layout with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity in any application. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers both efficiency and durability. Perfect for board-to-board PCB connections, this straight mount connector is a versatile solution for your electronic projects. Trust in its quality and performance to streamline your connectivity needs. Elevate your designs with this essential component.