745-108-522-201

Heilind Number:EDA745-108-522-201
Manufacturer:EDAC
Manufacturer Number:745-108-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-108-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-108-522-201

Detailed Description

Enhance connectivity within your electronic devices with this press-fit Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a high amperage of 3A and contact material crafted from Copper Alloy, it ensures reliable power transmission. The connector boasts two rows with a total of 108 positions, each spaced precisely at .1 inches with a row spacing of .2 inches. Its straight mount orientation offers easy installation onto PCBs, making it ideal for board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in diverse environments. Upgrade your connectivity solutions with this essential component.