745-108-541-206

Heilind Number:EDA745-108-541-206
Manufacturer:EDAC
Manufacturer Number:745-108-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-108-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-108-541-206

Detailed Description

Enhance connectivity in your electronic projects with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a high amperage rating of 3A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .1in and row spacing of .2in, offer efficient signal transfer across 108 positions. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Upgrade your setup with this essential component today.