745-108-545-201

Heilind Number:EDA745-108-545-201
Manufacturer:EDAC
Manufacturer Number:745-108-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-108-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-108-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. Featuring two rows and 108 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inch and row spacing of .2 inch optimize layout flexibility. With a high amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your projects. Explore our range of connectors for efficient Board to Board PCB connectivity.