745-108-560-201

Heilind Number:EDA745-108-560-201
Manufacturer:EDAC
Manufacturer Number:745-108-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-108-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-108-560-201

Detailed Description

Upgrade your PCB connectivity with our 745-108-560-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 108 positions, it provides ample connectivity for your circuit boards. The copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Rated for 3A, this connector is ideal for power and data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your connectivity game with this essential component.