745-110-520-206

Heilind Number:EDA745-110-520-206
Manufacturer:EDAC
Manufacturer Number:745-110-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-110-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-110-520-206

Detailed Description

Enhance connectivity in your electronic designs with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 110 positions, it offers ample space for reliable connections. The copper alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing enable precise PCB mounting. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Upgrade your board-to-board connections with this essential component.