745-110-522-201

Heilind Number:EDA745-110-522-201
Manufacturer:EDAC
Manufacturer Number:745-110-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-110-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-110-522-201

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Press-fit Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With a current rating of 3 A, it's ideal for power and signal transmission. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless board-to-board connections with 110 positions. Designed for straight mounting orientation, it offers easy installation. Operating within a wide temperature range of -40 to 105 °C, it suits various environments and applications. Elevate your PCB connectivity with this essential component.