745-110-522-206

Heilind Number:EDA745-110-522-206
Manufacturer:EDAC
Manufacturer Number:745-110-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-110-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-110-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for effortless installation, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance, accommodating up to 110 positions with a pitch of .1 inch. The straight mount orientation and compact design make it ideal for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your setup with this essential component for seamless data transfer and power delivery.