745-110-525-201

Heilind Number:EDA745-110-525-201
Manufacturer:EDAC
Manufacturer Number:745-110-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-110-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-110-525-201

Detailed Description

Introducing our 745-110-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a double row design, it offers a total of 110 positions, each featuring copper alloy contacts for optimal conductivity. The precise .1 inch pitch and .2 inch row spacing ensure a perfect fit, while the straight mount orientation simplifies installation. Rated for up to 3A of current and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient PCB connectivity. Experience the perfect blend of performance and durability with our 745-110-525-201 Card Edge Connector.