745-110-525-206

Heilind Number:EDA745-110-525-206
Manufacturer:EDAC
Manufacturer Number:745-110-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-110-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-110-525-206

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of 110 positions each, it provides ample connectivity for intricate circuitry. The copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Rated for 3A, this connector can handle moderate power loads with ease. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this essential component for seamless and efficient electronic connections in your projects.