745-110-541-201

Heilind Number:EDA745-110-541-201
Manufacturer:EDAC
Manufacturer Number:745-110-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-110-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-110-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures durability and reliability in any application. With a double-row configuration and a total of 110 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The copper alloy contacts guarantee efficient signal transmission, rated for up to 3A of current. Its straight mount orientation and a row spacing of .2 inches facilitate easy installation and board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industries. Trust in its quality and performance to meet your connectivity needs seamlessly.