745-110-541-206

Heilind Number:EDA745-110-541-206
Manufacturer:EDAC
Manufacturer Number:745-110-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-110-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-110-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. With a high amperage tolerance of 3 A, this connector ensures efficient power transmission. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 110 positions, it offers ample connectivity options. The copper alloy contact material and precision .1 inch pitch ensure reliable signal transmission. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.