745-110-560-201

Heilind Number:EDA745-110-560-201
Manufacturer:EDAC
Manufacturer Number:745-110-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-110-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-110-560-201

Detailed Description

Introducing our 745-110-560-201 Press-fit Card Edge Connector, meticulously engineered for seamless board-to-board connections. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only ensures reliable performance but also meets stringent safety standards. Designed with two rows of 110 positions and a pitch of .1 inches, it offers high-density connectivity in a compact form factor. The Copper Alloy contacts guarantee optimal conductivity, while the press-fit mounting orientation enables easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its exceptional quality and precision engineering for all your PCB connectivity needs.