745-112-520-206

Heilind Number:EDA745-112-520-206
Manufacturer:EDAC
Manufacturer Number:745-112-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-112-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-112-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, featuring a sleek black design and robust UL 94V-0 Thermoplastic Polyester housing for optimal performance. With a 3 A amperage rating, Copper Alloy contacts, and dual rows for efficient power transmission, this connector ensures reliable and secure connections. Its .1-inch pitch and .2-inch row spacing, along with 112 positions, offer versatility in your PCB layouts. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.