745-112-525-206

Heilind Number:EDA745-112-525-206
Manufacturer:EDAC
Manufacturer Number:745-112-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-112-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-112-525-206

Detailed Description

Upgrade your PCB connections with our cutting-edge 745-112-525-206 Press-fit Card Edge Connector. Designed for top performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, delivering a reliable amperage of 3 A, this connector offers seamless connectivity for your electronic devices. The .1 inch pitch and .2 inch row spacing allow for easy integration, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component, a must-have in any electronic assembly toolkit.