745-112-540-206

Heilind Number:EDA745-112-540-206
Manufacturer:EDAC
Manufacturer Number:745-112-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-112-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-112-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 112 copper alloy contacts, it offers high-speed data transmission with a pitch of .1 inches and row spacing of .2 inches. Operating effortlessly in a wide temperature range from -40 to 105°C, it guarantees reliability even in harsh environments. Trust in this connector for secure and efficient connections in your electronic designs.