745-112-545-201

Heilind Number:EDA745-112-545-201
Manufacturer:EDAC
Manufacturer Number:745-112-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-112-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-112-545-201

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek Black finish, it not only offers a stylish touch but also ensures reliable performance. With a current rating of 3 A, this connector is perfect for powering your devices efficiently. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and stability. Boasting two rows of 112 positions each, with a pitch and row spacing of .1 in and .2 in respectively, it allows for precise and secure connections. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in this essential component for seamless board-to-board connections in your projects.