745-112-545-206

Heilind Number:EDA745-112-545-206
Manufacturer:EDAC
Manufacturer Number:745-112-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-112-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-112-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a current rating of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 112 positions provide ample connectivity options. Suitable for straight mounting, it operates smoothly in temperatures ranging from -40 to 105 °C, making it ideal for various industrial applications. Upgrade your connections with this essential component for seamless data transmission.