745-112-560-201

Heilind Number:EDA745-112-560-201
Manufacturer:EDAC
Manufacturer Number:745-112-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-112-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-112-560-201

Detailed Description

Introducing our 745-112-560-201 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned with precision at a pitch of .1 inches, it offers reliable connectivity for up to 112 positions. The straight mount orientation and compact design make it ideal for space-constrained applications. Rated for an operating temperature range of -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Trust in the 745-112-560-201 for efficient and secure PCB connections in your electronic designs.