745-112-560-206

Heilind Number:EDA745-112-560-206
Manufacturer:EDAC
Manufacturer Number:745-112-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-112-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-112-560-206

Detailed Description

Enhance the connectivity of your printed circuit boards with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of 112 contact positions, it ensures reliable data transmission even in demanding applications. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Ideal for board-to-board connections, it guarantees secure and efficient data transfer, making it a must-have component in your electronic assembly projects. Elevate your connectivity solutions with our Card Edge Connector, where performance meets reliability.