745-114-520-206

Heilind Number:EDA745-114-520-206
Manufacturer:EDAC
Manufacturer Number:745-114-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-114-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-114-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Designed with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a double row layout and a total of 114 positions, it ensures efficient signal transmission. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity game with this high-quality component.