745-114-522-201

Heilind Number:EDA745-114-522-201
Manufacturer:EDAC
Manufacturer Number:745-114-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-114-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-114-522-201

Detailed Description

Enhance connectivity in your PCB with our Press-fit Card Edge Connector, designed for seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches, this connector offers secure and efficient data transfer. With a total of 114 positions, it provides ample connectivity options for your application. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse conditions. Upgrade your PCB setup with this essential component, a must-have for high-performance systems.