745-114-540-201

Heilind Number:EDA745-114-540-201
Manufacturer:EDAC
Manufacturer Number:745-114-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-114-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-114-540-201

Detailed Description

Enhance your circuit board connectivity with our advanced Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts providing a total of 114 positions, it offers high-speed data transmission capabilities. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees optimal performance. Explore the possibilities and elevate your connectivity solutions with this essential component.