745-114-541-201

Heilind Number:EDA745-114-541-201
Manufacturer:EDAC
Manufacturer Number:745-114-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-114-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-114-541-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in diverse environments. With a dual-row design and copper alloy contact material, it supports high-speed data transfer with precision. Featuring a pitch of .1 inches and row spacing of .2 inches, it accommodates 114 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure connectivity in your electronic projects.