745-114-541-206

Heilind Number:EDA745-114-541-206
Manufacturer:EDAC
Manufacturer Number:745-114-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-114-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-114-541-206

Detailed Description

Enhance connectivity in your PCB setup with our Press-fit Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a contact material of Copper Alloy, it guarantees secure and stable connections. Its double row configuration, with a total of 114 positions and a pitch of .1 inches, offers ample room for multiple connections. The straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suited for various applications in industries. Trust in its performance for seamless board-to-board connections in your projects.