745-114-560-201

Heilind Number:EDA745-114-560-201
Manufacturer:EDAC
Manufacturer Number:745-114-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-114-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-114-560-201

Detailed Description

Introducing our 745-114-560-201 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of 114 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Its compact design, with a pitch of .1 in and row spacing of .2 in, allows for easy integration into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial applications. Trust in our 745-114-560-201 to deliver unmatched reliability and connectivity for your electronic systems.