745-114-560-206

Heilind Number:EDA745-114-560-206
Manufacturer:EDAC
Manufacturer Number:745-114-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-114-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-114-560-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also ensures safety in operation. Featuring two rows and a total of 114 positions, it provides ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration. This connector is engineered for straight mount orientation and can withstand a wide operating temperature range of -40 to 105°C, making it ideal for use in various industrial applications. Trust in the quality and reliability of our Card Edge Connector for your connectivity solutions.