745-118-522-206

Heilind Number:EDA745-118-522-206
Manufacturer:EDAC
Manufacturer Number:745-118-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-118-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-118-522-206

Detailed Description

Enhance your PCB connections with this high-quality Press-fit Card Edge Connector, designed for optimal performance. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Featuring two rows of Copper Alloy contacts with a .1 inch pitch and .2 inch row spacing, this connector offers reliable connectivity for your devices. With a total of 118 positions, it provides ample room for multiple connections. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your board-to-board connections with this essential component.