745-118-525-206

Heilind Number:EDA745-118-525-206
Manufacturer:EDAC
Manufacturer Number:745-118-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-118-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-118-525-206

Detailed Description

Introducing our 745-118-525-206 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of copper alloy contacts, offering a total of 118 positions with a pitch of .1 inches, you can easily achieve seamless board-to-board connections. The straight mount orientation and .2-inch row spacing provide versatility and ease of installation. Rated for an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in the quality and reliability of our Card Edge Connector to meet your connectivity requirements with excellence.