745-118-541-201

Heilind Number:EDA745-118-541-201
Manufacturer:EDAC
Manufacturer Number:745-118-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-118-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-118-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. This connector, with a sleek black finish, ensures a secure and reliable connection for your devices. With a current rating of 3 A, it meets the demands of high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and conductivity. Its dual-row design with 118 positions, and a pitch of .1 inches, offers ample connectivity options. The straight mount orientation and spacing of .2 inches between rows make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Elevate your connection solutions with this essential component in the realm of PCB connectors.